Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unitense | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | I2C, PWM, UART | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 40mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.93000 | ¥270.93 |
5 | ¥228.51200 | ¥1,142.56 |
10 | ¥212.35200 | ¥2,123.52 |
25 | ¥192.74640 | ¥4,818.66 |
40 | ¥183.40725 | ¥7,336.29 |
80 | ¥170.46113 | ¥13,636.89 |
440 | ¥143.45802 | ¥63,121.53 |