SCD40-D-R2 | |
---|---|
DigiKey Part Number | 1649-SCD40-D-R2TR-ND - Tape & Reel (TR) 1649-SCD40-D-R2CT-ND - Cut Tape (CT) 1649-SCD40-D-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCD40-D-R2 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SCD40-D-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±5% | |
Output | I2C | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.49000 | ¥252.49 |
10 | ¥221.88200 | ¥2,218.82 |
100 | ¥184.47640 | ¥18,447.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥175.12577 | ¥105,075.46 |