PASCO2V01BUMA1 | |
---|---|
DigiKey Part Number | 448-PASCO2V01BUMA1TR-ND - Tape & Reel (TR) 448-PASCO2V01BUMA1CT-ND - Cut Tape (CT) 448-PASCO2V01BUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PASCO2V01BUMA1 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM, UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | I2C, PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Supply | 6.1mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.35000 | ¥317.35 |
10 | ¥264.45600 | ¥2,644.56 |
25 | ¥234.23240 | ¥5,855.81 |
100 | ¥226.67640 | ¥22,667.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥219.12057 | ¥65,736.17 |