Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 0 V ~ 5 V, 0 V ~ 10 V (Selectable) | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 14V | |
Current - Supply | 600mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.84000 | ¥485.84 |
10 | ¥409.11300 | ¥4,091.13 |
25 | ¥383.54760 | ¥9,588.69 |
100 | ¥370.76190 | ¥37,076.19 |