Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 30mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.32000 | ¥436.32 |
10 | ¥367.40400 | ¥3,674.04 |
25 | ¥344.44000 | ¥8,611.00 |
250 | ¥321.47592 | ¥80,368.98 |