TSV732IQ2T | |
---|---|
DigiKey Part Number | 497-13685-2-ND - Tape & Reel (TR) 497-13685-1-ND - Cut Tape (CT) 497-13685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV732IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV732IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 58µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.93900 | ¥129.39 |
25 | ¥12.20960 | ¥305.24 |
100 | ¥10.40260 | ¥1,040.26 |
250 | ¥9.76768 | ¥2,441.92 |
500 | ¥8.54690 | ¥4,273.45 |
1,000 | ¥7.08170 | ¥7,081.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.34926 | ¥16,047.78 |
6,000 | ¥5.08182 | ¥30,490.92 |
15,000 | ¥4.89076 | ¥73,361.40 |