TSU112IQ2T | |
---|---|
DigiKey Part Number | 497-18185-2-ND - Tape & Reel (TR) 497-18185-1-ND - Cut Tape (CT) 497-18185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU112IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSU112IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 11.5 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950nA (x2 Channels) | |
Current - Output / Channel | 41 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02900 | ¥180.29 |
25 | ¥17.00760 | ¥425.19 |
100 | ¥14.48950 | ¥1,448.95 |
250 | ¥13.60528 | ¥3,401.32 |
500 | ¥11.90470 | ¥5,952.35 |
1,000 | ¥9.86392 | ¥9,863.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.41915 | ¥25,257.45 |