0533071071 | |
---|---|
DigiKey Part Number | WM8918TR-ND - Tape & Reel (TR) WM8918CT-ND - Cut Tape (CT) WM8918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533071071 |
Description | CONN HDR 10POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533071071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.96000 | ¥109.60 |
100 | ¥9.05540 | ¥905.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.14926 | ¥7,149.26 |
2,000 | ¥6.91097 | ¥13,821.94 |
3,000 | ¥6.67266 | ¥20,017.98 |
5,000 | ¥6.33902 | ¥31,695.10 |
10,000 | ¥6.19604 | ¥61,960.40 |