0524651071 | |
---|---|
DigiKey Part Number | WM3382TR-ND - Tape & Reel (TR) WM3382CT-ND - Cut Tape (CT) WM3382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651071 |
Description | CONN RCPT 10POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.61500 | ¥106.15 |
100 | ¥8.76560 | ¥876.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.92045 | ¥6,920.45 |
2,000 | ¥6.68976 | ¥13,379.52 |
3,000 | ¥6.45906 | ¥19,377.18 |
5,000 | ¥6.13611 | ¥30,680.55 |
10,000 | ¥5.99770 | ¥59,977.00 |