10132797-015100LF | |
---|---|
DigiKey Part Number | 609-5021-2-ND - Tape & Reel (TR) 609-5021-1-ND - Cut Tape (CT) 609-5021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-015100LF |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-015100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.21300 | ¥52.13 |
25 | ¥4.99800 | ¥124.95 |
50 | ¥4.89140 | ¥244.57 |
100 | ¥4.67880 | ¥467.88 |
250 | ¥4.25368 | ¥1,063.42 |
500 | ¥3.82840 | ¥1,914.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40296 | ¥3,402.96 |
2,000 | ¥3.19033 | ¥6,380.66 |
3,000 | ¥3.08396 | ¥9,251.88 |
5,000 | ¥2.97763 | ¥14,888.15 |
10,000 | ¥2.82874 | ¥28,287.40 |
25,000 | ¥2.76493 | ¥69,123.25 |