VOMA618A-X001T | |
---|---|
DigiKey Part Number | 751-VOMA618A-X001TTR-ND - Tape & Reel (TR) 751-VOMA618A-X001TCT-ND - Cut Tape (CT) 751-VOMA618A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOMA618A-X001T |
Description | OPTOCOUPLER-PHOTO-TRANSISTOR DET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6.8µs, 2.3µs | |
Rise / Fall Time (Typ) | 1.8µs, 1.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥16.94300 | ¥169.43 |
100 | ¥13.03920 | ¥1,303.92 |
500 | ¥11.78710 | ¥5,893.55 |
1,000 | ¥10.12962 | ¥10,129.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.57709 | ¥19,154.18 |
6,000 | ¥9.35607 | ¥56,136.42 |