0524651271 | |
---|---|
DigiKey Part Number | WM8953TR-ND - Tape & Reel (TR) WM8953CT-ND - Cut Tape (CT) WM8953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651271 |
Description | CONN RCPT 12POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.16100 | ¥81.61 |
100 | ¥6.74020 | ¥674.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.19911 | ¥5,199.11 |