SMD1812B110TF/16 | |
---|---|
DigiKey Part Number | YAG6739TR-ND - Tape & Reel (TR) YAG6739CT-ND - Cut Tape (CT) YAG6739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B110TF/16 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
5 | ¥1.23200 | ¥6.16 |
10 | ¥1.17400 | ¥11.74 |
50 | ¥1.04920 | ¥52.46 |
100 | ¥0.97780 | ¥97.78 |
250 | ¥0.86892 | ¥217.23 |
500 | ¥0.72410 | ¥362.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.65164 | ¥977.46 |
3,000 | ¥0.57923 | ¥1,737.69 |
7,500 | ¥0.54304 | ¥4,072.80 |
10,500 | ¥0.50683 | ¥5,321.72 |