Arrays, Edge Type, Mezzanine (Board to Board)

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Positions
1012141618202224262830343640
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
53307 Series 10pos
0533071071
CONN HDR 10POS SMD TIN
Molex
8,409
In Stock
1 : ¥12.89000
Cut Tape (CT)
1,000 : ¥6.96577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 12pos
0533071271
CONN HDR 12POS SMD TIN
Molex
4,773
In Stock
1 : ¥14.53000
Cut Tape (CT)
1,000 : ¥8.06814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
12
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 20pos
0533072071
CONN HDR 20POS SMD TIN
Molex
21,000
In Stock
1 : ¥15.11000
Cut Tape (CT)
1,000 : ¥10.60981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 16pos
0533071671
CONN HDR 16POS SMD TIN
Molex
16,198
In Stock
1 : ¥16.83000
Cut Tape (CT)
1,000 : ¥8.91192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
16
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 14pos
0533071471
CONN HDR 14POS SMD TIN
Molex
17,284
In Stock
1 : ¥16.01000
Cut Tape (CT)
1,000 : ¥6.55825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
14
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 30pos
0533073071
CONN HDR 30POS SMD TIN
Molex
21,170
In Stock
1 : ¥20.93000
Cut Tape (CT)
1,000 : ¥14.76792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 40pos
0533074071
CONN HDR 40POS SMD TIN
Molex
4,829
In Stock
1 : ¥39.73000
Cut Tape (CT)
1,000 : ¥23.05017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 18pos
0533071871
CONN HDR 18POS SMD TIN
Molex
18,751
In Stock
1 : ¥12.81000
Cut Tape (CT)
1,000 : ¥8.36549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
18
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
0533072271
0533072271
CONN HDR 22POS SMD TIN
Molex
598
In Stock
1 : ¥21.76000
Cut Tape (CT)
1,000 : ¥10.78319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
22
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 24pos
0533072471
CONN HDR 24POS SMD TIN
Molex
6,029
In Stock
1 : ¥22.33000
Cut Tape (CT)
1,000 : ¥11.05435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
0533073671
0533073671
CONN HDR 36POS SMD TIN
Molex
4,581
In Stock
1 : ¥31.85000
Cut Tape (CT)
1,000 : ¥18.48749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
36
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 26pos
0533072671
CONN HDR 26POS SMD TIN
Molex
0
In Stock
Check Lead Time
6,000 : ¥13.28630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
26
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 28pos
0533072871
CONN HDR 28POS SMD TIN
Molex
0
In Stock
Check Lead Time
6,000 : ¥14.33402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
28
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
CONN HDR 34POS SMD TIN
0533073471
CONN HDR 34POS SMD TIN
Molex
0
In Stock
Check Lead Time
1,000 : ¥23.49742
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
34
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 10pos
0533071091
CONN HDR 10POS SMD TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Header, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 12pos
0533071291
CONN HDR 12POS SMD TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Header, Outer Shroud Contacts
12
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
53307 Series 16pos
0533071691
CONN HDR 16POS SMD TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Header, Outer Shroud Contacts
16
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
Showing
of 17

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.