Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | I2C, UART, Voltage | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 40mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥663.35000 | ¥663.35 |
10 | ¥558.58900 | ¥5,585.89 |
25 | ¥523.67480 | ¥13,091.87 |
100 | ¥506.21850 | ¥50,621.85 |