70 | |
---|---|
DigiKey Part Number | 1528-2591-ND |
Manufacturer | |
Manufacturer Product Number | 70 |
Description | FTDI SERIAL TTL-232 USB CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 3.3V Cable 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to TTL Serial 3.3V | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 6 pos, 0.1" | |
Length | 3.28' (1.00m) | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |