EVALPASCO2MINIBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-EVALPASCO2MINIBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPASCO2MINIBOARDTOBO1 |
Description | EVAL BRD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PAS CO2 XENSIV™ Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | I2C, PWM, UART | |
Sensitivity | ±3% | |
Voltage - Supply | 3.3V, 12V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PAS CO2 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.16000 | ¥236.16 |