PASCO2V01AUMA3 | |
---|---|
DigiKey Part Number | 448-PASCO2V01AUMA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PASCO2V01AUMA3 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM, UART |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0 mbar ~ 800 bar | |
Accuracy | ±3% | |
Output | I2C, PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥219.12057 | ¥65,736.17 |