1006015-1 | |
---|---|
DigiKey Part Number | 223-1306-ND |
Manufacturer | |
Manufacturer Product Number | 1006015-1 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | Cantilever Piezo Film (Wafer) | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥32.71300 | ¥327.13 |
25 | ¥30.26080 | ¥756.52 |
100 | ¥28.79790 | ¥2,879.79 |