WISE-2410-NB | |
---|---|
DigiKey Part Number | 2084-WISE-2410-NB-ND |
Manufacturer | |
Manufacturer Product Number | WISE-2410-NB |
Description | LORAWAN SMART VIBRATION SENSOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor LoRaWAN Screw Mount Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | -148dB | |
Output Type | LoRaWAN | |
Power - Rated | - | |
Operating Temperature | -20°C ~ 80°C | |
Features | IP66 | |
Package / Case | Module | |
Mounting Type | Screw Mount | |
Termination | Threaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,922.69000 | ¥2,922.69 |