PCC421VP-10-R6 | |
---|---|
DigiKey Part Number | 2053-PCC421VP-10-R6-ND |
Manufacturer | |
Manufacturer Product Number | PCC421VP-10-R6 |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Connector Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,727.61000 | ¥4,727.61 |
5 | ¥3,988.68600 | ¥19,943.43 |
10 | ¥3,707.39800 | ¥37,073.98 |