SEN0433 | |
---|---|
DigiKey Part Number | 1738-SEN0433-ND |
Manufacturer | |
Manufacturer Product Number | SEN0433 |
Description | VIBRATION SENSOR MODULE FOR ARDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Chassis Mount Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | 5V ~ 15V / 6mA | |
Operating Temperature | - | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |