FMU0H334ZFTP18 | |
---|---|
DigiKey Part Number | 399-FMU0H334ZFTP18TR-ND - Tape & Reel (TR) 399-FMU0H334ZFTP18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMU0H334ZFTP18 |
Description | CAP SUPER AUTO RAD .33F 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial 25Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥21.70700 | ¥217.07 |
50 | ¥19.61000 | ¥980.50 |
100 | ¥16.87440 | ¥1,687.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.59375 | ¥5,837.50 |
800 | ¥12.54150 | ¥10,033.20 |
1,200 | ¥12.31348 | ¥14,776.18 |
2,000 | ¥11.85742 | ¥23,714.84 |
4,000 | ¥11.62939 | ¥46,517.56 |