SDBH3R0L1061320 | |
---|---|
DigiKey Part Number | 5011-SDBH3R0L1061320-ND |
Manufacturer | |
Manufacturer Product Number | SDBH3R0L1061320 |
Description | SDB(H)_3.0V_10F_12.5*20_-10%-+30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥12.61600 | ¥126.16 |
50 | ¥11.59220 | ¥579.61 |
100 | ¥9.61150 | ¥961.15 |
500 | ¥7.72760 | ¥3,863.80 |
1,000 | ¥6.76170 | ¥6,761.70 |
2,500 | ¥6.52016 | ¥16,300.40 |
5,000 | ¥6.27868 | ¥31,393.40 |