KVR-5R0V105-R | |
---|---|
DigiKey Part Number | 283-KVR-5R0V105-R-ND |
Manufacturer | |
Manufacturer Product Number | KVR-5R0V105-R |
Description | SUPERCAPACITOR COIN 5V 1F VRT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5 V Axial, Can - Vertical 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.752" Dia (19.10mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥29.18600 | ¥291.86 |
40 | ¥26.47250 | ¥1,058.90 |
80 | ¥21.85650 | ¥1,748.52 |
500 | ¥19.00602 | ¥9,503.01 |
1,000 | ¥17.64845 | ¥17,648.45 |
2,500 | ¥17.30906 | ¥43,272.65 |