EPM-4001 | |
---|---|
DigiKey Part Number | 223-1882-ND |
Manufacturer | |
Manufacturer Product Number | EPM-4001 |
Description | SENSOR OPT 1080NM AMBIENT |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 1080nm Voltage Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 1080nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial, Side View | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥18.20280 | ¥455.07 |
50 | ¥17.29320 | ¥864.66 |
100 | ¥16.83750 | ¥1,683.75 |
500 | ¥14.10726 | ¥7,053.63 |
1,000 | ¥13.19703 | ¥13,197.03 |
5,000 | ¥12.28689 | ¥61,434.45 |