ELM-4003 | |
---|---|
DigiKey Part Number | 223-1883-ND |
Manufacturer | |
Manufacturer Product Number | ELM-4003 |
Description | EMITTER 660/905NM 12 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 905nm 1.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 905nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |