STS21 | |
---|---|
DigiKey Part Number | 1649-1016-2-ND - Tape & Reel (TR) 1649-1016-1-ND - Cut Tape (CT) 1649-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS21 |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STS21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.1V ~ 3.6V | |
Resolution | 14 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥16.44500 | ¥164.45 |
25 | ¥13.34360 | ¥333.59 |
50 | ¥12.41200 | ¥620.60 |
100 | ¥11.79110 | ¥1,179.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥11.17073 | ¥4,468.29 |
800 | ¥10.92606 | ¥8,740.85 |