STS35-DIS | |
---|---|
DigiKey Part Number | 1649-1104-2-ND - Tape & Reel (TR) 1649-1104-1-ND - Cut Tape (CT) 1649-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS35-DIS |
Description | SENSOR DIGITAL 20C-60C 8TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 20°C ~ 60°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS35-DIS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 20°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.15V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥17.52100 | ¥175.21 |
25 | ¥14.21400 | ¥355.35 |
50 | ¥13.22280 | ¥661.14 |
100 | ¥12.56140 | ¥1,256.14 |
500 | ¥10.57824 | ¥5,289.12 |
1,000 | ¥9.91709 | ¥9,917.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.58652 | ¥23,966.30 |
5,000 | ¥9.25595 | ¥46,279.75 |
7,500 | ¥9.09067 | ¥68,180.02 |