PYQ 1046 / 3593 | |
---|---|
DigiKey Part Number | 1601-PYQ1046/3593-ND |
Manufacturer | |
Manufacturer Product Number | PYQ 1046 / 3593 |
Description | SMART DIGIPYRO QUAD PROGRAMMABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Quad Element TO-5 Variant, 6 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 3.3V | |
Trigger Type | Internal | |
Features | Quad Element | |
Package / Case | TO-5 Variant, 6 Leads, Lens Top Metal Can | |
Operating Temperature | - | |
Detection Pattern | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥95.66760 | ¥4,783.38 |