PYD 1096 / 3526 | |
---|---|
DigiKey Part Number | 1601-PYD1096/3526-ND |
Manufacturer | |
Manufacturer Product Number | PYD 1096 / 3526 |
Description | SMART DIGIPYRO DUAL PROGRAMMABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Timer TO-5 Variant, 6 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 3.3V | |
Trigger Type | Internal | |
Features | Timer | |
Package / Case | TO-5 Variant, 6 Leads, Lens Top Metal Can | |
Operating Temperature | - | |
Detection Pattern | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.24000 | ¥92.24 |
10 | ¥73.05100 | ¥730.51 |
25 | ¥69.20680 | ¥1,730.17 |
100 | ¥67.69090 | ¥6,769.09 |