ZSBG323671 | |
---|---|
DigiKey Part Number | 269-4927-ND |
Manufacturer | |
Manufacturer Product Number | ZSBG323671 |
Description | ZMOTION PIR SENSOR DUAL ELEMENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Dual Element, EMI Compensation, High Sensitivity TO-5 Variant, 3 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 10V | |
Trigger Type | - | |
Features | Dual Element, EMI Compensation, High Sensitivity | |
Package / Case | TO-5 Variant, 3 Leads, Lens Top Metal Can | |
Operating Temperature | -40°C ~ 70°C | |
Detection Pattern | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥15.07300 | ¥150.73 |
25 | ¥12.55800 | ¥313.95 |
50 | ¥12.27920 | ¥613.96 |
400 | ¥10.32495 | ¥4,129.98 |
800 | ¥8.92968 | ¥7,143.74 |
1,200 | ¥8.65063 | ¥10,380.76 |
5,200 | ¥8.09252 | ¥42,081.10 |