PYD2592 / 7765 | |
---|---|
DigiKey Part Number | 1601-PYD2592/7765TR-ND - Tape & Reel (TR) 1601-PYD2592/7765CT-ND - Cut Tape (CT) 1601-PYD2592/7765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PYD2592 / 7765 |
Description | SMD 1CH DUAL LOW POWER DIGIPYRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Low Power 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Trigger Type | Internal | |
Features | Low Power | |
Package / Case | 6-SMD | |
Operating Temperature | -40°C ~ 70°C | |
Detection Pattern | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
50 | ¥57.59580 | ¥2,879.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥57.59574 | ¥28,797.87 |