PYD 2792 / 7766 | |
---|---|
DigiKey Part Number | 1601-PYD2792/7766TR-ND - Tape & Reel (TR) 1601-PYD2792/7766CT-ND - Cut Tape (CT) 1601-PYD2792/7766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PYD 2792 / 7766 |
Description | SMD 1CH DUAL DIGIPYRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Low Power 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Trigger Type | Internal | |
Features | Low Power | |
Package / Case | 6-SMD | |
Operating Temperature | -40°C ~ 70°C | |
Detection Pattern | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
10 | ¥75.55900 | ¥755.59 |
25 | ¥69.89360 | ¥1,747.34 |
100 | ¥60.44710 | ¥6,044.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥56.66910 | ¥28,334.55 |
1,000 | ¥52.89117 | ¥52,891.17 |