ADAPTER BOARD SMD DIGIPYRO PYD2592 | |
---|---|
DigiKey Part Number | 1601-ADAPTERBOARDSMDDIGIPYROPYD2592-ND |
Manufacturer | |
Manufacturer Product Number | ADAPTER BOARD SMD DIGIPYRO PYD2592 |
Description | EVAL BOARD DIGIPYRO 96352178 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DigiPyro® DigiPyro® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DigiPyro® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.43000 | ¥154.43 |