96352181 | |
---|---|
DigiKey Part Number | 1601-96352181-ND |
Manufacturer | |
Manufacturer Product Number | 96352181 |
Description | PYROELECTRIC DETECTOR MODULE BT5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nRF52832, PYD2592 - Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | RF Bluetooth | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | nRF52832, PYD2592 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,052.45000 | ¥2,052.45 |