PL-N823-01 | |
---|---|
DigiKey Part Number | 399-17913-2-ND - Tape & Reel (TR) 399-17913-1-ND - Cut Tape (CT) 399-17913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL-N823-01 |
Description | PYROELECTRIC SENSORS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | PL-N823-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | - | |
Voltage - Supply | - | |
Trigger Type | - | |
Features | - | |
Package / Case | 4-SMD Module | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.14000 | ¥66.14 |
10 | ¥52.89500 | ¥528.95 |
25 | ¥48.92280 | ¥1,223.07 |
100 | ¥42.31310 | ¥4,231.31 |
500 | ¥39.66838 | ¥19,834.19 |
1,000 | ¥37.02382 | ¥37,023.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥37.02382 | ¥74,047.64 |