PL-Q873-02 | |
---|---|
DigiKey Part Number | 399-PL-Q873-02TR-ND - Tape & Reel (TR) 399-PL-Q873-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PL-Q873-02 |
Description | PYRO SENSOR SMD 37DEG 5M DIST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0.079" (2mm) 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | PL-Q873-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 0.079" (2mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 2V ~ 15V | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 4-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥51.08100 | ¥510.81 |
25 | ¥47.24560 | ¥1,181.14 |
100 | ¥40.86270 | ¥4,086.27 |
500 | ¥38.30860 | ¥19,154.30 |
1,000 | ¥35.75468 | ¥35,754.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.75469 | ¥71,509.38 |