SX9324ICSTRT | |
---|---|
DigiKey Part Number | 600-SX9324ICSTRTTR-ND - Tape & Reel (TR) 600-SX9324ICSTRTCT-ND - Cut Tape (CT) 600-SX9324ICSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX9324ICSTRT |
Description | ULTRA LOW PWR CAP SAR CONTRLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 1.7V ~ 2V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 8-UFBGA, WLCSP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.57100 | ¥185.71 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.92540 | ¥1,492.54 |
250 | ¥13.26704 | ¥3,316.76 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.61861 | ¥9,618.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95525 | ¥26,865.75 |
6,000 | ¥8.62358 | ¥51,741.48 |