SX9330ICSTRT | |
---|---|
DigiKey Part Number | 600-SX9330ICSTRTTR-ND - Tape & Reel (TR) 600-SX9330ICSTRTCT-ND - Cut Tape (CT) 600-SX9330ICSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX9330ICSTRT |
Description | SMART SAR WITH LED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 9-UFBGA, WLCSP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥25.33400 | ¥253.34 |
25 | ¥22.79680 | ¥569.92 |
100 | ¥20.77020 | ¥2,077.02 |
250 | ¥18.74384 | ¥4,685.96 |
500 | ¥16.81864 | ¥8,409.32 |
1,000 | ¥14.18445 | ¥14,184.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.53929 | ¥37,617.87 |