SEN0522 | |
---|---|
DigiKey Part Number | 1738-SEN0522-ND |
Manufacturer | |
Manufacturer Product Number | SEN0522 |
Description | DC 12V/24V INFRARED BODY SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 196.850" ~ 314.961" (5m ~ 8m) Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 196.850" ~ 314.961" (5m ~ 8m) | |
Output Type | Analog | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 3V ~ 32V | |
Termination Style | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |