PGN-SP-003 | |
---|---|
DigiKey Part Number | 1835-PGN-SP-003-ND |
Manufacturer | |
Manufacturer Product Number | PGN-SP-003 |
Description | BLUE LOW PROFILE FLANGE MOUNT 4. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Distance | - | |
Output Type | Current Sink, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 4.5V ~ 24V | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥44.43000 | ¥444.30 |
25 | ¥40.41360 | ¥1,010.34 |
100 | ¥37.25070 | ¥3,725.07 |