VL53L4CXV0DH/1 | |
---|---|
DigiKey Part Number | 497-VL53L4CXV0DH/1TR-ND - Tape & Reel (TR) 497-VL53L4CXV0DH/1CT-ND - Cut Tape (CT) 497-VL53L4CXV0DH/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L4CXV0DH/1 |
Description | SENSOR OPTICAL 0-6M I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 236.22" (0 ~ 6m) I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL53L4CXV0DH/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0 ~ 236.22" (0 ~ 6m) | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.5V | |
Current - Supply | 21 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |
250 | ¥28.59196 | ¥7,147.99 |
500 | ¥25.65566 | ¥12,827.83 |
1,000 | ¥21.63730 | ¥21,637.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥19.12774 | ¥86,074.83 |