S1AFL | |
---|---|
DigiKey Part Number | S1AFLTR-ND - Tape & Reel (TR) S1AFLCT-ND - Cut Tape (CT) S1AFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1AFL |
Description | DIODE GEN PURP 50V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | S1AFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08682 | ¥543.41 |
1,000 | ¥0.84577 | ¥845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75697 | ¥2,270.91 |
6,000 | ¥0.74006 | ¥4,440.36 |
9,000 | ¥0.65547 | ¥5,899.23 |
30,000 | ¥0.64702 | ¥19,410.60 |
75,000 | ¥0.54975 | ¥41,231.25 |
150,000 | ¥0.52861 | ¥79,291.50 |