TPD1E04U04DPYR | |
---|---|
DigiKey Part Number | 296-47224-2-ND - Tape & Reel (TR) 296-47224-1-ND - Cut Tape (CT) 296-47224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E04U04DPYR |
Description | TVS DIODE 3.6VWM 8.9VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E04U04DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 19W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54510 | ¥154.51 |
500 | ¥1.43032 | ¥715.16 |
1,000 | ¥0.97262 | ¥972.62 |
2,000 | ¥0.89540 | ¥1,790.80 |
5,000 | ¥0.85822 | ¥4,291.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77240 | ¥7,724.00 |
30,000 | ¥0.76095 | ¥22,828.50 |
50,000 | ¥0.71518 | ¥35,759.00 |
100,000 | ¥0.70810 | ¥70,810.00 |