SBR10H300D1-13 | |
---|---|
DigiKey Part Number | 31-SBR10H300D1-13TR-ND - Tape & Reel (TR) 31-SBR10H300D1-13CT-ND - Cut Tape (CT) 31-SBR10H300D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10H300D1-13 |
Description | DIODE SBR 300V 10A TO252 TYPE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount TO-252 (DPAK) Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) Type TH | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.15700 | ¥61.57 |
100 | ¥4.26500 | ¥426.50 |
500 | ¥3.56354 | ¥1,781.77 |
1,000 | ¥3.03287 | ¥3,032.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.70116 | ¥6,752.90 |
5,000 | ¥2.55898 | ¥12,794.90 |
12,500 | ¥2.41779 | ¥30,222.38 |