5990081007F | |
---|---|
DigiKey Part Number | 350-4351-2-ND - Tape & Reel (TR) 350-4351-1-ND - Cut Tape (CT) 350-4351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990081007F |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5990081007F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85670 | ¥185.67 |
1,000 | ¥1.45277 | ¥1,452.77 |
2,000 | ¥1.33172 | ¥2,663.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33172 | ¥5,326.88 |
8,000 | ¥1.21066 | ¥9,685.28 |
12,000 | ¥1.12995 | ¥13,559.40 |
28,000 | ¥1.08959 | ¥30,508.52 |