SEN0588 | |
---|---|
DigiKey Part Number | 1738-SEN0588-ND |
Manufacturer | |
Manufacturer Product Number | SEN0588 |
Description | SDM15 TOF SINGLE-POINT LIDAR SEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" ~ 590.551" (50mm ~ 15m) UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.969" ~ 590.551" (50mm ~ 15m) | |
Output Type | UART | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 100 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.15000 | ¥311.15 |