AFBR-S50MV85I | |
---|---|
DigiKey Part Number | 516-AFBR-S50MV85I-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S50MV85I |
Description | SENSOR OPTICAL 30M SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1181.1" (30m) SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 1181.1" (30m) | |
Output Type | SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 33 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.47000 | ¥534.47 |
10 | ¥450.05400 | ¥4,500.54 |
25 | ¥421.92560 | ¥10,548.14 |
120 | ¥407.86283 | ¥48,943.54 |