SEN-14032 | |
---|---|
DigiKey Part Number | 1568-1437-ND |
Manufacturer | |
Manufacturer Product Number | SEN-14032 |
Description | SENSOR OPTICAL 40M I2C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1527" (40m) 131' I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1527" (40m) 131' | |
Output Type | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 135 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,077.54000 | ¥1,077.54 |